Weidmüller Monitoring Relay, 1 Phase, 25mA to 30mA, 24 V dc, 24V ac
- RS Stock No.:
- 287-4700
- Distrelec Article No.:
- 303-74-043
- Mfr. Part No.:
- 2491290000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€37.19
(exc. VAT)
€45.74
(inc. VAT)
Temporarily out of stock
- 242 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.19 |
*price indicative
- RS Stock No.:
- 287-4700
- Distrelec Article No.:
- 303-74-043
- Mfr. Part No.:
- 2491290000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Minimum Current Sensed | 25mA | |
| Maximum Current Sensed | 30mA | |
| Switching Voltage | 18V dc, 30V dc | |
| Power Consumption | 96W | |
| Current Sensitivity | 4 A | |
| Time Delay | 1 s | |
| IP Rating | IP20 | |
| Relay Contact Current | 4A | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 96.5mm | |
| Standards/Approvals | RoHS, UL Website, E258476 | |
| Width | 6.1mm | |
| Height | 125mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Minimum Current Sensed 25mA | ||
Maximum Current Sensed 30mA | ||
Switching Voltage 18V dc, 30V dc | ||
Power Consumption 96W | ||
Current Sensitivity 4 A | ||
Time Delay 1 s | ||
IP Rating IP20 | ||
Relay Contact Current 4A | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 70°C | ||
Length 96.5mm | ||
Standards/Approvals RoHS, UL Website, E258476 | ||
Width 6.1mm | ||
Height 125mm | ||
RoHS Status: Exempt
The Weidmuller electronic load monitoring device operates between -25°C and 70°C and has an IP20 protection degree.
Surge voltage category III
RoHS compliant
Related links
- Weidmüller Monitoring Relay 25mA to 30mA 24V ac
- ABB Monitoring Relay 2 CO 24 V dc, 24V ac
- Siemens Monitoring Relay SPDT 24 V dc 24V ac
- Siemens Monitoring Relay SPST 24 V dc 24V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 24V ac
- Siemens Monitoring Relay DPDT 24 V dc 24V ac
- Omron Monitoring Relay SPDT 0.1A to 8A 24V ac
- Omron Monitoring Relay SPDT 10A to 200A 24V ac
