Dold Monitoring Relay, DPDT, DIN Rail, 10mA to 10A

Image representative of range

Subtotal (1 unit)*

€327.76

(exc. VAT)

€403.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€327.76

*price indicative

RS Stock No.:
445-9046
Mfr. Part No.:
IL5882.38 AC/DC24V-230V Tv=5S
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Monitoring Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Minimum Current Sensed

10mA

Maximum Current Sensed

10A

Terminal Type

Screw

Time Delay

0 → 5 s

IP Rating

IP20

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Height

90mm

Width

35mm

Series

IL 5882

Standards/Approvals

RoHS

Length

63mm

COO (Country of Origin):
DE

Differential current monitor IL 5882


Detection ranges from 30 mA → 10 A with a connected ND 5019 differential current transformer

Programmable for automatic or manual reset after error rectification

Rest current principle

With advance warning

Delete and test buttons

Wire breakage detection

Short reaction time

Adjustable response delay

LED displays for auxiliary voltage and contact position

2 x 1 changeover

Detects insulation faults in earthed networks such as RCCBs but without interruption. For monitoring and preventive maintenance of electrical systems.

Standards

IEC 255, EN 61 557, VDE 0413

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy