Crouzet Monitoring Relay, 1 Phase, SPDT, DIN Rail, 48V ac 48 V dc

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€153.98

(exc. VAT)

€189.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€153.98-
5 - 9€146.304%
10 - 24€138.5610%
25 - 49€130.8615%
50 +€123.1820%

*price indicative

RS Stock No.:
614-9432
Mfr. Part No.:
84872141
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V

Supply AC Voltage

48V ac

Minimum Operating Temperature

+50°C

Supply DC Voltage

48 V dc

Contact Current

5A

Maximum Operating Temperature

50°C

Height

92.6mm

Length

69mm

Standards/Approvals

RoHS

Width

17.5mm

Series

MUS/MUSF

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy