ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail, 240V ac 240 V dc

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€268.07

(exc. VAT)

€329.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€268.07-
5 - 9€254.665%
10 - 24€241.2610%
25 - 49€227.8415%
50 +€214.4320%

*price indicative

RS Stock No.:
775-8034
Mfr. Part No.:
1SVR740884R3300 CM-MPS.41P
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Switching Voltage

240V

Power Consumption

0.75W

Terminal Type

Push-in

IP Rating

IP20

Supply AC Voltage

240V ac

Minimum Operating Temperature

+60°C

Supply DC Voltage

240 V dc

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

22.5mm

Series

CM-MPS

Length

103.7mm

Height

85.6mm

COO (Country of Origin):
DE

ABB CM-MPS Series Monitoring Relay, 300 to 500V AC Voltage Sensing Range, 0.1 to 30 s Time Delay - 1SVR740884R3300 CM-MPS.41P


This monitoring relay is designed for phase and voltage applications, ideal for industrial settings. With compact dimensions of 103.7 x 22.5 x 85.6mm, it can be easily mounted on a DIN rail. This device ensures reliable monitoring of electrical phases, protecting equipment from potential damage due to voltage fluctuations.

Features & Benefits


• Monitors both overvoltage and undervoltage situations

• Sensitive to phase failure, imbalance, and sequence

• Adjustable time delay from 0.1 to 30 seconds

• Supports a voltage sensing range between 300 to 500V AC

• Compatible with 50 to 60Hz frequency sensing

• Robust operating temperature range from -20 to +60°C

Applications


• Used for phase monitoring in industrial machinery

• Applied in voltage fluctuation detection for electrical systems

• Utilised in data centres for equipment protection

• Ideal for automation systems requiring reliable voltage regulation

How does this device improve safety in electrical systems?


It actively monitors voltage levels and phase characteristics, providing critical protection against potential damage caused by electrical anomalies.

What are the advantages of using a DPDT relay in monitoring applications?


The DPDT relay allows for multiple circuit control, enhancing flexibility in managing various electrical outputs while providing reliable monitoring capabilities.

What range of operating temperatures can it withstand, and why is that important?


The relay operates effectively within -20 to +60°C, ensuring reliability in diverse environmental conditions, which is crucial for maintaining system integrity in industrial setups.

Can this relay detect phase sequence issues, and why is that beneficial?


Yes, it is configured to identify phase sequence errors, preventing incorrect motor rotation direction which could lead to equipment failure or operational inefficiencies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy