ABB Monitoring Relay, 3 Phase, SPDT, DIN Rail, 24 V dc 24V ac, 240 V ac

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€283.67

(exc. VAT)

€348.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€283.67-
5 - 9€269.485%
10 - 24€255.3010%
25 - 49€241.1214%
50 +€226.9320%

*price indicative

RS Stock No.:
876-5761
Mfr. Part No.:
1SVR730740R0200 CM-TCS.12S
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Application

Temperature

Product Type

Monitoring Relay

Electrical Phase

3

Function

Window

Sub Type

PTC

Contact Configuration

SPDT

Mount Type

DIN Rail

Terminal Type

Screw

IP Rating

IP50, IP20

Contact Current

4A

Supply DC Voltage

24 V dc

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Series

CM-TCS

Standards/Approvals

No

Height

85.6mm

Length

103.7mm

CM-TCS Temperature Monitoring Relays


The temperature monitoring relays CM-TCS monitor over-temperature, under-temperature, or temperatures between two threshold values with PT100 sensor. When the temperature falls below, or exceeds the maximum value, the output relays instantaneously change their positions according to the configured functionality. The front-face LED will display the current status.

Available with two different terminal versions (screw connection or Easy Connect push-in)

All configurations and adjustments by front-face operating elements

Precise adjustment with direct reading scales

Short circuit monitoring and interrupted wire detection

3 LEDs for the indication of operational states

Approvals

Housing material for highest fire protection classification UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy