iiyama ProLite 44.5 in LED Monitor, 5120 x 1440 pixel
- RS Stock No.:
- 151-008
- Mfr. Part No.:
- XCB4594DQSN-B1
- Manufacturer:
- iiyama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-008
- Mfr. Part No.:
- XCB4594DQSN-B1
- Manufacturer:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Product Type | Monitor | |
| Model Number | ProLite | |
| Screen Size | 44.5 in | |
| Maximum Resolution | 5120 x 1440 pixel | |
| Screen Type | LED | |
| Viewing Angle | 178 ° | |
| Video Connection Type | USB C, HDMI, DisplayPort | |
| Touch Screen | No | |
| Built-in Speaker | Yes | |
| Standards/Approvals | No | |
| Colour | Black | |
| Width Without Stand | 1.09m | |
| Weight With Stand | 16.4kg | |
| Weight Without Stand | 11.2kg | |
| Brightness | 450cd/m² | |
| Depth Without Stand | 275mm | |
| Response Time | 0.8ms | |
| Height Without Stand | 409mm | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Product Type Monitor | ||
Model Number ProLite | ||
Screen Size 44.5 in | ||
Maximum Resolution 5120 x 1440 pixel | ||
Screen Type LED | ||
Viewing Angle 178 ° | ||
Video Connection Type USB C, HDMI, DisplayPort | ||
Touch Screen No | ||
Built-in Speaker Yes | ||
Standards/Approvals No | ||
Colour Black | ||
Width Without Stand 1.09m | ||
Weight With Stand 16.4kg | ||
Weight Without Stand 11.2kg | ||
Brightness 450cd/m² | ||
Depth Without Stand 275mm | ||
Response Time 0.8ms | ||
Height Without Stand 409mm | ||
- COO (Country of Origin):
- CN
The Iiyama Monitor features a 1500R curved VA panel with a 165Hz refresh rate, 0.8ms MPRT, and a 5120x1440 resolution for superb image quality. The KVM switch allows you to connect multiple computers that can be operated over one console. The USB C dock simplifies setup with one cable for laptop signal transmission, power, and charging. Connecting to the Internet via LAN automatically links your notebook to the network.
Flicker free technology
Blue light reducer help to reduce eye fatigue and ensure user comfort
Height adjustable stand available
HDR support
Related links
- iiyama PROLITE XCB3494WQSN-B5 34 in LED Monitor, 3440 x 1440 pixel
- iiyama PROLITE XB3270QS-B5 32 in LED Monitor, 2560 x 1440 pixel
- iiyama 27 in LED Monitor, 2560 x 1440 pixel
- iiyama ProLite 34in LED Monitor, 3440 x 1440
- iiyama ProLite 27in LED Monitor, 2560 x 1440
- iiyama ProLite 24in LED Monitor, 1920 x 1080
- iiyama ProLite 27in LED Monitor, 2560 x 1440pixels
- Reolink Argus B740X Network Indoor & Outdoor IR Wireless CCTV Camera 5120 x 1440 pixel
