iiyama ProLite 27 in LCD Monitor, 1920 x 1080 pixel
- RS Stock No.:
- 151-023
- Mfr. Part No.:
- T2755MSC-B1
- Manufacturer:
- iiyama
Subtotal (1 unit)*
€590.07
(exc. VAT)
€725.79
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €590.07 |
*price indicative
- RS Stock No.:
- 151-023
- Mfr. Part No.:
- T2755MSC-B1
- Manufacturer:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Product Type | Monitor | |
| Model Number | ProLite | |
| Screen Size | 27 in | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Screen Type | LCD | |
| Viewing Angle | 178 ° | |
| Video Connection Type | DisplayPort, HDMI X1 | |
| Touch Screen | Yes | |
| Built-in Speaker | Yes | |
| Standards/Approvals | cTUVus, UKCA, TÜV-Bauart, WEEE, RoHS support, ErP, CE, REACH | |
| Height Without Stand | 364.5mm | |
| Width Without Stand | 614mm | |
| Colour | Matte Black | |
| Response Time | 5ms | |
| Contrast Ratio | 1000:1 | |
| Weight Without Stand | 5.8kg | |
| Brightness | 360cd/m² | |
| Depth Without Stand | 49mm | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Product Type Monitor | ||
Model Number ProLite | ||
Screen Size 27 in | ||
Maximum Resolution 1920 x 1080 pixel | ||
Screen Type LCD | ||
Viewing Angle 178 ° | ||
Video Connection Type DisplayPort, HDMI X1 | ||
Touch Screen Yes | ||
Built-in Speaker Yes | ||
Standards/Approvals cTUVus, UKCA, TÜV-Bauart, WEEE, RoHS support, ErP, CE, REACH | ||
Height Without Stand 364.5mm | ||
Width Without Stand 614mm | ||
Colour Matte Black | ||
Response Time 5ms | ||
Contrast Ratio 1000:1 | ||
Weight Without Stand 5.8kg | ||
Brightness 360cd/m² | ||
Depth Without Stand 49mm | ||
- COO (Country of Origin):
- CN
The Iiyama Touchscreen Monitor featuring IPS panel technology and anti fingerprint coating. With its Full HD resolution and accurate projective capacitive 10 point touch technology, it delivers seamless and accurate touch response. Featuring IPS screen technology, it offers exceptional colour performance and wide viewing angels, making it a perfect choice for a vast array of interactive applications. The flexible stand can be positioned at several angels creating a comfortable and ergonomic user experience and the integrated cable management system hides all the cables and electrical wires giving a neat and cable free workspace.
Edge to edge glass
Anti fingerprint coating
Touch support with gloved hand
Blue light reducer
Related links
- iiyama ProLite 27 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 21.5 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 23.8 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 24 in LCD Computer Monitor, 1920 x 1080 pixel
- iiyama ProLite 24in LED Monitor, 1920 x 1080
- iiyama ProLite XU2493HS-B4 24 in LCD Computer Monitor, 1920 x 1080 pixel
- iiyama ProLite 23.8 in LED Monitor, 1920 x 1080 pixel
- iiyama ProLite X3291HS-B1 32in LCD Computer Monitor, 1920 x 1080 Pixels
