Optoma 75 in Creative Touch 3 Series 75 in Interactive Flat Panel Display, 3840 x 2160 pixel(UHD 4K)
- RS Stock No.:
- 155-414
- Mfr. Part No.:
- 3752RK
- Manufacturer:
- Optoma
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 155-414
- Mfr. Part No.:
- 3752RK
- Manufacturer:
- Optoma
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optoma | |
| Product Type | Creative Touch 3 Series 75 in Interactive Flat Panel Display | |
| Screen Size | 75 in | |
| Maximum Resolution | 3840 x 2160 pixel(UHD 4K) | |
| Viewing Angle | 178 ° | |
| Built-in Speaker | Yes | |
| Standards/Approvals | No | |
| Brightness | 400cd/m² | |
| Response Time | 8ms | |
| Contrast Ratio | 5000:1 | |
| Select all | ||
|---|---|---|
Brand Optoma | ||
Product Type Creative Touch 3 Series 75 in Interactive Flat Panel Display | ||
Screen Size 75 in | ||
Maximum Resolution 3840 x 2160 pixel(UHD 4K) | ||
Viewing Angle 178 ° | ||
Built-in Speaker Yes | ||
Standards/Approvals No | ||
Brightness 400cd/m² | ||
Response Time 8ms | ||
Contrast Ratio 5000:1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO Indoor & Outdoor CCTV Camera, IP50 3840 x 2160 pixel (4K)
- Roline to HDMI Adapter USB 3.1 2 Supported Display(s) - 3840 x 2160 pixel
- Roline to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to DisplayPort Adapter USB 2.0 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter USB 3.1 1 Supported Display(s) - 3840 x 2160 pixel
- Okdo to DisplayPort Adapter USB Type C 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter USB 3.1, USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter Cable USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel
