iiyama PROLITE XUB2492HSU-W5 24in LED Monitor, 1920 x 1080
- RS Stock No.:
- 274-1737
- Mfr. Part No.:
- XUB2492HSU-W5
- Manufacturer:
- iiyama
Discontinued
- RS Stock No.:
- 274-1737
- Mfr. Part No.:
- XUB2492HSU-W5
- Manufacturer:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Model | PROLITE XUB2492HSU-W5 | |
| Screen Size | 24in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Model PROLITE XUB2492HSU-W5 | ||
Screen Size 24in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
- COO (Country of Origin):
- CN
The iiyama 24 inch LCD Monitor with Slim Bezel consist of IPS panel technology offers accurate and consistent colour reproduction with wide viewing angles. It has high contrast and brightness values mean the monitor will provide excellent performance for photographic and web design.
Flicker free
Blue light reducer
Internal power supply unit
Blue light reducer
Internal power supply unit
Related links
- iiyama ProLite 24in LED Monitor, 1920 x 1080
- iiyama ProLite 22in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2495WSU-B5 24in LED Monitor, 1920 x 1200
- Samsung S24A400UJU 24in LCD 1920 x 1080
- iiyama ProLite 23.8 in LED Monitor, 1920 x 1080 pixel
- iiyama ProLite XUB2493HS-B4 24in LCD Computer Monitor, 1920 x 1080 Pixels
- iiyama 24 in LED Monitor, 1920 x 1080 pixel
- Samsung F24T450FQR 24in LCD 1920 x 1080