iiyama PROLITE XUB2893UHSU-B5 28in LED Monitor, 3840 x 2160
- RS Stock No.:
- 274-1756
- Mfr. Part No.:
- XUB2893UHSU-B5
- Manufacturer:
- iiyama
Discontinued
- RS Stock No.:
- 274-1756
- Mfr. Part No.:
- XUB2893UHSU-B5
- Manufacturer:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Model | PROLITE XUB2893UHSU-B5 | |
| Screen Size | 28in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 3840 x 2160 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Model PROLITE XUB2893UHSU-B5 | ||
Screen Size 28in | ||
Primary Keyword Monitor | ||
Maximum Resolution 3840 x 2160 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
- COO (Country of Origin):
- CN
The Iiyama PROLITE IPS LCD Monitor is a stylish edge-to-edge design monitor, perfect for multi-monitor set-ups in both office and home-office. The IPS panel offers accurate and consistent colour reproduction with wide viewing angles, while the 4K resolution allows you to display 4 times more information than on a Full HD monitor.
Flicker free
Blue light reducer
Internal power supply unit
Blue light reducer
Internal power supply unit
Related links
- iiyama PROLITE XUB3293UHSN-B5 31.5 in LED Monitor, 3840 x 2160 pixel
- iiyama ProLite 31.5 in LED Monitor, 3840 x 2160 pixel
- iiyama ProLite 27in LED Monitor, 3840 x 2160
- iiyama ProLite 43 in LCD Monitor, 3840 x 2160 pixel
- iiyama ProLite X4373UHSU-B1 43 in LCD Computer Monitor, 3840 x 2160 pixel
- Verbatim 32238 15.6 in HD LCD Monitor, 3840 x 2160 pixel
- Verbatim 32239 17 in HD LCD Monitor, 3840 x 2160 pixel
- iiyama ProLite 34in LED Monitor, 3440 x 1440