onsemi MC74HC4538ADG, 2 Dual Precision Monostable Multivibrator HC 5.2 mA, 16-Pin SOIC
- RS Stock No.:
- 125-0045
- Mfr. Part No.:
- MC74HC4538ADG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-0045
- Mfr. Part No.:
- MC74HC4538ADG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | HC | |
| Product Type | Dual Precision Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Pulse Width | 10ns | |
| Maximum Quiescent Current | 350μA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 16 | |
| Maximum Propagation Delay Time @ CL | 53ns | |
| Multivibrator Type | Monostable Multivibrator | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Standards/Approvals | JEDEC No. 7A, Pb-Free, RoHS | |
| Length | 10mm | |
| Series | MC74HC4538A | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family HC | ||
Product Type Dual Precision Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Pulse Width 10ns | ||
Maximum Quiescent Current 350μA | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type SOIC | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 16 | ||
Maximum Propagation Delay Time @ CL 53ns | ||
Multivibrator Type Monostable Multivibrator | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Standards/Approvals JEDEC No. 7A, Pb-Free, RoHS | ||
Length 10mm | ||
Series MC74HC4538A | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Nexperia 74HC4538PW 2 Dual Monostable Multivibrator HC 5.2 mA, 16-Pin TSSOP
- Texas Instruments CD74HC123E 16-Pin PDIP
- Texas Instruments CD74HC4538PWR 16-Pin TSSOP
- Texas Instruments CD74HC123PWR 16-Pin TSSOP
- Nexperia 74HC4538D 2 Monostable Multivibrator HC 5.2 mA, 16-Pin SOIC
- Nexperia 16-Pin TSSOP
- Nexperia 74HC123PW-Q100 2 Dual Monostable Multivibrator 74HC 5.2 mA, 16-Pin TSSOP
- Nexperia 74HC123PW 2 Dual Monostable Multivibrator HC 4 mA, 16-Pin TSSOP
