Texas Instruments, 2 Monostable Multivibrator LS 8 mA, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0828
Mfr. Part No.:
SN74LS221N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Monostable Multivibrator

Logic Family

LS

Number of Elements per Chip

2

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

40ns

Maximum Quiescent Current

4.7mA

Mount Type

Through Hole

Minimum Supply Voltage

4.75V

Package Type

PDIP

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

80ns

Pin Count

16

Multivibrator Type

Monostable Multivibrator

Maximum Operating Temperature

70°C

Length

19.3mm

Standards/Approvals

No

Series

SN74LS221

Height

4.57mm

Automotive Standard

No

74LS Family Multivibrators & VCOs, Texas Instruments


Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy