- RS Stock No.:
- 146-2777
- Mfr. Part No.:
- FG9M0100BLA
- Manufacturer:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 146-2777
- Mfr. Part No.:
- FG9M0100BLA
- Manufacturer:
- Rubbermaid Commercial Products
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Offers users the ability to clean any type of spill, solid, liquid or a combination of both, without having to bend over or touch the spillage.
The 2 l capacity smooth-skin Spill Pan has a wide sloping front end over which
spills are transported into the pan using the Cleaning Wand.
Beyond the peak of the slope is a drop-off that will not allow liquids to find their way back onto the floor surface.
The front of pan area also includes a recessed and replaceable rubber blade that
contours itself to uneven floor surfaces to help ensure that liquids will not find their way under the pan.
Spill Pan includes a convenient indented foot rest that allows the pan to be held firmly in place.
The Cleaning Wand allows users to quickly and effectively transport liquid or mixed spills from smooth or rough surface floors into the Spill Pan.
The Cleaning Wand blade is made of a soft double moss squeegee foam and is supported by a galvanised metal frame.
It also includes a 116.8 cm metal handle for wide area spill cleaning without bending over.
spills are transported into the pan using the Cleaning Wand.
Beyond the peak of the slope is a drop-off that will not allow liquids to find their way back onto the floor surface.
The front of pan area also includes a recessed and replaceable rubber blade that
contours itself to uneven floor surfaces to help ensure that liquids will not find their way under the pan.
Spill Pan includes a convenient indented foot rest that allows the pan to be held firmly in place.
The Cleaning Wand allows users to quickly and effectively transport liquid or mixed spills from smooth or rough surface floors into the Spill Pan.
The Cleaning Wand blade is made of a soft double moss squeegee foam and is supported by a galvanised metal frame.
It also includes a 116.8 cm metal handle for wide area spill cleaning without bending over.
Specifications
Attribute | Value |
---|---|
Type | Squeegee |
Colour | Black |
Application | Industrial Cleaning |
- RS Stock No.:
- 146-2777
- Mfr. Part No.:
- FG9M0100BLA
- Manufacturer:
- Rubbermaid Commercial Products
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE