Yellow Mop Head for use with 2187727, 2371433, 2371449, Handle Code:2186718

  • RS Stock No. 178-7649
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

Features & Benefits
Colour Coded to prevent cross contamination
Highly absorbent non-woven lightweight material

Specifications
Attribute Value
Colour Yellow
For Use With Handle Code:2186718, 2187727, 2371433, 2371449
Trade Name Kentucky
36 In stock for delivery within 2 working days
Unit of sale: Each
6.00
(exc. VAT)
7.26
(inc. VAT)
units
Per unit
1 +
€6.00
Related Products
Sweep up and collect dry and moist debris ...
Description:
Sweep up and collect dry and moist debris in the same smooth, even movement Angle-cut broom head features two kinds of bristles, and the closeable dustpan has a solid contact lip to gather up debris easily and effectively.
A range of RS PRO mop heads which ...
Description:
A range of RS PRO mop heads which have been made from thick absorbent cotton These mop heads are ideal for everyday use and suitable for cleaning all types of hard flooring.Mop heads can be attached to mop handles and ...
Premium split nylon/polyester blend microfiber provides optimal damp ...
Description:
Premium split nylon/polyester blend microfiber provides optimal damp mopping performance Microfiber with scrubber stripsHYGEN Superior Quality Microfiber.
An excellent tool for cleaning walls and tanks ...
Description:
An excellent tool for cleaning walls and tanks Often used to scrub stubborn dirt e.g. pastry, meat, sticky glucose type ingredients. The swivel neck allows the operator to clean underneath equipment. It is designed to hold a scouring pad of ...