- RS Stock No.:
- 236-4375
- Mfr. Part No.:
- 137905
- Manufacturer:
- Vileda
94 In stock for delivery within 2 working days
Added
Price Each
€6.30
(exc. VAT)
€7.75
(inc. VAT)
Units | Per unit |
1 + | €6.30 |
- RS Stock No.:
- 236-4375
- Mfr. Part No.:
- 137905
- Manufacturer:
- Vileda
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Vileda's mop heads used for spot mopping, spill pick up or intensive cleaning of small to medium floor areas.
Fast & effective cleaning
Improved hygiene
Low friction, lightweight non-woven material
Improved hygiene
Low friction, lightweight non-woven material
Specifications
Attribute | Value |
---|---|
Type | Mop Head |
Material | Non-Woven |
Colour | Red |
Size | 33 x 10cm |
Application | Smooth Floors, Wet Floors |