- RS Stock No.:
- 252-6591
- Mfr. Part No.:
- HQ.X20/F4
- Manufacturer:
- Bulldozer
56 In stock for delivery within 2 working days
Added
Price Each
€6.51
(exc. VAT)
€8.01
(inc. VAT)
Units | Per unit |
1 + | €6.51 |
- RS Stock No.:
- 252-6591
- Mfr. Part No.:
- HQ.X20/F4
- Manufacturer:
- Bulldozer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Bulldozer strip mop with ergonomic handle is heavy duty, with a soft grip neoprene handle offering a maximum cushioned grip. The strip mop is capable of covering large surface areas efficiently. With its Screw Thread, allowing the mop head to be removed to either clean or change.
Heavy duty design
Soft grip neoprene handle, offers a maximum cushioned grip
Bulldozer neoprene strip mop, heavy duty & capable of covering large surface areas efficiently
Hygienic and easy to clean
Bulldozer ergonomic handle with screw
Thread, allows the mop head to be removed to either clean or change
Soft grip neoprene handle, offers a maximum cushioned grip
Bulldozer neoprene strip mop, heavy duty & capable of covering large surface areas efficiently
Hygienic and easy to clean
Bulldozer ergonomic handle with screw
Thread, allows the mop head to be removed to either clean or change
Specifications
Attribute | Value |
---|---|
Material | Neoprene |
Colour | Black, Yellow |
Size | 146cm |
Head Diameter | 70mm |