Dom Metalux Mortice Lock Lever

Subtotal (1 unit)*

€43.78

(exc. VAT)

€53.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.78

*price indicative

RS Stock No.:
212-3843
Mfr. Part No.:
670 M - .G840M297K0
Manufacturer:
Dom Metalux
Find similar products by selecting one or more attributes.
Select all

Brand

Dom Metalux

Product Type

Mortice Lock

Lock Mechanism

Lever

Case Height

230mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
HU
The Unitecnic Metalux 670 M is a single point mortise lock with a L key. Reversible, it is equipped with a deadbolt and a magnetic latch. Its backset is 40 or 50 mm.This lock brings discretion, fluidity and design to the wooden doors on which it is integrated. Closing the door is easy and quiet. The polyoxymethylene latch, a polymer with high performance physical characteristics, remains integrated into the lock when the door is open. It is activated when it finds himself facing the magnetic strike plate.

Locking elements Deadbolt and latch

Latch material Polyoxymethylene (POM)

Latch operation By strong neodymium magnets

Reversible

Interaxis 70 mm

Backset 50 mm

Supplied with

Striker Plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy