STMicroelectronics STripFET II N-Channel MOSFET, 12 A, 60 V Enhancement, 3-Pin TO-252 STD12NF06LT4
- RS Stock No.:
- 151-907
- Mfr. Part No.:
- STD12NF06LT4
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save €24.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.33
(exc. VAT)
€9.02
(inc. VAT)
Temporarily out of stock
- 1,900 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.733 | €7.33 | - |
| 100 - 490 | €0.484 | €4.84 | €24.90 |
| 500 - 990 | €0.374 | €3.74 | €179.50 |
| 1000 - 2490 | €0.341 | €3.41 | €392.00 |
| 2500 + | €0.332 | €3.32 | €1,002.50 |
*price indicative
- RS Stock No.:
- 151-907
- Mfr. Part No.:
- STD12NF06LT4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | STripFET II | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.5nC | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Length | 10.1mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series STripFET II | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.5nC | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Length 10.1mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET, It is specifically designed to minimize input capacitance and gate charge. This renders the device suitable for use as primary switch in Advanced high-efficiency isolated DC-DC converters for telecom and computer applications, and applications with low gate charge driving requirements.
Exceptional dv/dt capability
100% avalanche tested
Low gate charge
Related links
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD12NF06LT4
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD12NF06T4
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD60NF06T4
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD35NF06LT4
- STMicroelectronics STripFET II N-Channel MOSFET 250 V Enhancement, 3-Pin TO-252 STD17NF25
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD25NF10LT4
