STMicroelectronics STripFET N-Channel MOSFET, 75 A, 200 V Enhancement, 3-Pin TO-263 STB75NF20
- RS Stock No.:
- 151-920
- Mfr. Part No.:
- STB75NF20
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save €17.90
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€13.08
(exc. VAT)
€16.08
(inc. VAT)
In Stock
- 890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €6.54 | €13.08 | - |
| 20 - 48 | €5.645 | €11.29 | €17.90 |
| 50 + | €4.535 | €9.07 | €100.25 |
*price indicative
- RS Stock No.:
- 151-920
- Mfr. Part No.:
- STB75NF20
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | STripFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.034Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 84nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 10.4mm | |
| Length | 15.85mm | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series STripFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.034Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 84nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 10.4mm | ||
Length 15.85mm | ||
Height 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET realized with unique STripFET process has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in Advanced high efficiency isolated DC to DC converters.
Exceptional dv/dt capability
100% avalanche tested
Low gate charge
Related links
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 STB75NF20
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 STW75NF20
- STMicroelectronics Single STripFET 1 N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 STP75NF20
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 STB40NF20
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 STB30NF20
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 STB75NF75LT4
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 STB160N75F3
