DiodesZetex ZXMN6A07F N-Channel MOSFET, 1.2 A, 60 V Enhancement, 3-Pin SOT-23 ZXMN6A07FTA

Subtotal (1 pack of 25 units)*

€8.83

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.353€8.83

*price indicative

Packaging Options:
RS Stock No.:
155-147
Mfr. Part No.:
ZXMN6A07FTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.2A

Maximum Drain Source Voltage Vds

60V

Series

ZXMN6A07F

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

450mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

806mW

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

3.2nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

950mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3.05mm

Width

1.4mm

Height

1mm

Automotive Standard

AEC-Q101

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy