IXYS HiperFET, Polar N-Channel MOSFET, 115 A, 200 V Enhancement, 4-Pin SOT-227 IXFN140N20P

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.35

(exc. VAT)

€44.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€36.35
5 +€30.71

*price indicative

Packaging Options:
RS Stock No.:
193-616
Distrelec Article No.:
302-53-362
Mfr. Part No.:
IXFN140N20P
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

115A

Maximum Drain Source Voltage Vds

200V

Series

HiperFET, Polar

Package Type

SOT-227

Mount Type

Panel

Pin Count

4

Maximum Drain Source Resistance Rds

18mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

240nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

680W

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Width

25.42mm

Standards/Approvals

No

Height

9.6mm

Length

38.23mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy