IXYS HiperFET, Polar N-Channel MOSFET, 66 A, 500 V Enhancement, 4-Pin SOT-227 IXFN80N50P
- RS Stock No.:
- 194-029
- Distrelec Article No.:
- 302-53-378
- Mfr. Part No.:
- IXFN80N50P
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€35.42
(exc. VAT)
€43.57
(inc. VAT)
Temporarily out of stock
- 60 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.42 | - |
| 5 + | €29.05 | 17% |
*price indicative
- RS Stock No.:
- 194-029
- Distrelec Article No.:
- 302-53-378
- Mfr. Part No.:
- IXFN80N50P
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 66A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | SOT-227 | |
| Series | HiperFET, Polar | |
| Mount Type | Panel | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 195nC | |
| Maximum Power Dissipation Pd | 700W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Length | 38.2mm | |
| Height | 9.6mm | |
| Width | 25.07mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 66A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type SOT-227 | ||
Series HiperFET, Polar | ||
Mount Type Panel | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 195nC | ||
Maximum Power Dissipation Pd 700W | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Length 38.2mm | ||
Height 9.6mm | ||
Width 25.07mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
