IXYS HiperFET, Polar N-Channel MOSFET, 53 A, 800 V Enhancement, 4-Pin SOT-227 IXFN60N80P
- RS Stock No.:
- 194-350
- Distrelec Article No.:
- 302-53-376
- Mfr. Part No.:
- IXFN60N80P
- Manufacturer:
- IXYS
Add 2 more to save €16.30
View bulk pricing optionsSubtotal (1 unit)*
€57.78
(exc. VAT)
€71.07
(inc. VAT)
- 890 unit(s) shipping from 17 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €57.78 | - |
| 2 - 4 | €49.63 | €16.30 |
| 5 - 9 | €48.34 | €47.20 |
| 10 - 19 | €47.09 | €106.90 |
| 20 + | €45.90 | €237.60 |
*price indicative
- RS Stock No.:
- 194-350
- Distrelec Article No.:
- 302-53-376
- Mfr. Part No.:
- IXFN60N80P
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 53A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | HiperFET, Polar | |
| Package Type | SOT-227 | |
| Mount Type | Panel | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 140mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 250nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.04kW | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Length | 38.23mm | |
| Width | 25.42mm | |
| Standards/Approvals | No | |
| Height | 9.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 53A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series HiperFET, Polar | ||
Package Type SOT-227 | ||
Mount Type Panel | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 140mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 250nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.04kW | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Length 38.23mm | ||
Width 25.42mm | ||
Standards/Approvals No | ||
Height 9.6mm | ||
Automotive Standard No | ||
