Nexperia PSM N-Channel MOSFET, 100 A, 30 V Enhancement, 5-Pin LFPAK PSMN2R0-30YLDX

Subtotal (1 reel of 1500 units)*

€1,422.00

(exc. VAT)

€1,749.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.948€1,422.00

*price indicative

RS Stock No.:
219-286
Mfr. Part No.:
PSMN2R0-30YLDX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

30V

Package Type

LFPAK

Series

PSM

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

2mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

142W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

21.8nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET features NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETS with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high efficiency applications at high switching frequencies.

Low parasitic inductance and resistance

High reliability clip bonded and solder die attach Power SO8 package

Superfast switching with soft recovery

Qualified to 175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy