Nexperia PSM N-Channel MOSFET, 300 A, 25 V Enhancement, 5-Pin LFPAK PSMNR60-25YLHX
- RS Stock No.:
- 219-297
- Mfr. Part No.:
- PSMNR60-25YLHX
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1500 units)*
€2,631.00
(exc. VAT)
€3,235.50
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €1.754 | €2,631.00 |
*price indicative
- RS Stock No.:
- 219-297
- Mfr. Part No.:
- PSMNR60-25YLHX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | LFPAK | |
| Series | PSM | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 268W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Maximum Gate Source Voltage Vgs | 4.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type LFPAK | ||
Series PSM | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 268W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Maximum Gate Source Voltage Vgs 4.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET is optimized for low RDSon, low IDSS leakage even at high temperatures, high efficiency, and high current handling. It is Ideal for DC load switch and hot-swap applications. Key uses include hot-swap, e-fuse, power OR-ing, DC/load switching, battery protection, and brushed/BLDC motor control.
Copper clip for low parasitic inductance and resistance
High reliability LFPAK package
Qualified to 175 °C
Wave solder able
Related links
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMNR60-25YLHX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN0R9-25YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMNR51-25YLHX
- Nexperia PSM N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R0-30YLDX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMNR90-40YLHX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN2R0-25MLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN2R0-25YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN6R0-25YLDX
