Nexperia PSM N-Channel MOSFET, 70 A, 25 V Enhancement, 5-Pin LFPAK PSMN5R4-25YLDX
- RS Stock No.:
- 219-479
- Mfr. Part No.:
- PSMN5R4-25YLDX
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1500 units)*
€705.00
(exc. VAT)
€870.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.47 | €705.00 |
*price indicative
- RS Stock No.:
- 219-479
- Mfr. Part No.:
- PSMN5R4-25YLDX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | LFPAK | |
| Series | PSM | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 5.69mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 47W | |
| Typical Gate Charge Qg @ Vgs | 12.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type LFPAK | ||
Series PSM | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 5.69mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 47W | ||
Typical Gate Charge Qg @ Vgs 12.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET features NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETS with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high efficiency applications at high switching frequencies.
Low parasitic inductance and resistance
High reliability clip bonded and solder die attach Power SO8 package
Superfast switching with soft recovery
Qualified to 175 °C
Related links
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN5R4-25YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN3R5-25MLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN2R0-25MLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN2R0-25YLDX
- Nexperia PSM N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN2R4-30MLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN6R0-25YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R7-25YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R0-25YLDX
