onsemi NTMFS N-Channel MOSFET, 414 A, 40 V Enhancement, 5-Pin DFN-5 NTMFS0D5N04XMT1G

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€17.90

(exc. VAT)

€22.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€3.58€17.90-
50 - 95€3.404€17.024%
100 - 495€3.144€15.7212%
500 - 995€2.90€14.5018%
1000 +€2.794€13.9721%

*price indicative

Packaging Options:
RS Stock No.:
220-589
Mfr. Part No.:
NTMFS0D5N04XMT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

414A

Maximum Drain Source Voltage Vds

40V

Package Type

DFN-5

Series

NTMFS

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

0.52mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

97.5nC

Maximum Power Dissipation Pd

163W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

Pb-Free, RoHS

Width

6mm

Length

5mm

Automotive Standard

No

COO (Country of Origin):
MY
The ON Semiconductor Power MOSFET Technology with best-in-class On-Resistance for motor driver application. Lower On-Resistance and less gate charge can reduce conduction loss and driving loss. Good softness control for body diode reverse recovery can reduce voltage spike stress without extra snubber circuit in application.

Halogen Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy