onsemi NTMFS N-Channel MOSFET, 154 A, 80 V Enhancement, 5-Pin DFN-5 NTMFS3D0N08XT1G

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€13.87

(exc. VAT)

€17.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 820 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€2.774€13.87
50 - 95€2.636€13.18
100 - 495€2.448€12.24
500 - 995€2.244€11.22
1000 +€2.158€10.79

*price indicative

Packaging Options:
RS Stock No.:
220-604
Mfr. Part No.:
NTMFS3D0N08XT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

154A

Maximum Drain Source Voltage Vds

80V

Package Type

DFN-5

Series

NTMFS

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

2.6mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

45nC

Maximum Power Dissipation Pd

133W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Width

5.15mm

Standards/Approvals

Pb-Free, RoHS

Length

6.15mm

Height

1mm

Automotive Standard

No

COO (Country of Origin):
MY
The ON Semiconductor Power MOSFET Technology with best-in-class On-Resistance for motor driver application. Lower On-Resistance and less gate charge can reduce conduction loss and driving loss. Good softness control for body diode reverse recovery can reduce voltage spike stress without extra snubber circuit in application.

Halogen Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy