ROHM RF6 Type N-Channel MOSFET, 60 V Enhancement, 6-Pin TUMT6 RF6L025BGTCR

Bulk discount available

Subtotal (1 tape of 25 units)*

€8.875

(exc. VAT)

€10.925

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
25 - 75€0.355€8.88
100 - 225€0.338€8.45
250 - 475€0.314€7.85
500 - 975€0.288€7.20
1000 +€0.278€6.95

*price indicative

Packaging Options:
RS Stock No.:
264-533
Mfr. Part No.:
RF6L025BGTCR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type N

Product Type

MOSFET

Maximum Drain Source Voltage Vds

60V

Series

RF6

Package Type

TUMT6

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

140mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

±20 V

Typical Gate Charge Qg @ Vgs

3.1nC

Maximum Power Dissipation Pd

1W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM N-channel 60V 2.5A power MOSFET in a TUMT6 package features low on-resistance and a high-power small mold design, making it ideal for switching, motor drives, and DC or DC converter applications.

Low on-resistance

Pb-free lead plating and RoHS compliant

Halogen Free

Related links