DiodesZetex Dual 2 N-Channel MOSFET, 318 mA, 60 V Enhancement, 6-Pin SOT-363 DMN61D9UDWQ-7
- RS Stock No.:
- 246-7520
- Mfr. Part No.:
- DMN61D9UDWQ-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7520
- Mfr. Part No.:
- DMN61D9UDWQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 318mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 3.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.37W | |
| Typical Gate Charge Qg @ Vgs | 0.6nC | |
| Forward Voltage Vf | 1.4V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 318mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 3.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.37W | ||
Typical Gate Charge Qg @ Vgs 0.6nC | ||
Forward Voltage Vf 1.4V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The DiodesZetex makes a dual N-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SOT363 packaging. It offers fast switching and high efficiency.
Maximum drain to source voltage is 60 Vand maximum gate to source voltage is ±20 V It offers a ultra-small package size It has low input/output leakage
Related links
- DiodesZetex Dual 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-363
- Toshiba Dual 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-363 SSM6N7002KFU
- DiodesZetex Dual 2N7002 N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual DMN N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual DMN N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-363 DMN62D4LDW-7
- DiodesZetex Dual 2N7002 N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-363 2N7002DWK-7
- DiodesZetex Dual DMN N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-363 DMN66D0LDWQ-7
- DiodesZetex Dual DMN3401 2 N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363 DMN3401LDW-7
