ROHM R65 N-Channel MOSFET, 1.7 A, 650 V Enhancement, 3-Pin TO-252 R6502END3TL1
- RS Stock No.:
- 265-280
- Mfr. Part No.:
- R6502END3TL1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.83
(exc. VAT)
€7.17
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.583 | €5.83 | - |
| 100 - 240 | €0.554 | €5.54 | 4% |
| 250 - 490 | €0.512 | €5.12 | 12% |
| 500 - 990 | €0.473 | €4.73 | 18% |
| 1000 + | €0.455 | €4.55 | 21% |
*price indicative
- RS Stock No.:
- 265-280
- Mfr. Part No.:
- R6502END3TL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.7A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | R65 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.0Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6.5nC | |
| Maximum Power Dissipation Pd | 26W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.7A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series R65 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.0Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6.5nC | ||
Maximum Power Dissipation Pd 26W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM MOSFET is a low noise, Super Junction MOSFET, that place an emphasis on ease of use. This series products achieve superior performance for noise sensitive applications to reduce noise, such as audio and lighting equipment.
Pb free lead plating
RoHS compliant
Fast switching
Drive circuits can be simple
Parallel use is easy
Low on resistance
Related links
- ROHM R65 1 N-Channel MOSFET 30 V Enhancement, 8-Pin HSMT-8 RH6E040BGTB1
- Vishay N-Channel MOSFET 400 V Enhancement, 3-Pin TO-252 IRFR310TRPBF
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXM61N02FTA
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi NDS355 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS355AN
- onsemi PowerTrench N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN335N
- ROHM N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 R6511KND3TL1
- ROHM N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 R6511END3TL1
