Infineon CoolSiC MOSFET 650 V G1 N-Channel MOSFET, 59 A, 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R083M1HXUMA1
- RS Stock No.:
- 284-732
- Mfr. Part No.:
- IMT65R083M1HXUMA1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-732
- Mfr. Part No.:
- IMT65R083M1HXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 59A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolSiC MOSFET 650 V G1 | |
| Package Type | PG-HSOF-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 111mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 158W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 59A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolSiC MOSFET 650 V G1 | ||
Package Type PG-HSOF-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 111mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 158W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon 650 V CoolSiC MOSFET is engineered with cutting edge silicon carbide technology, offering unmatched efficiency and reliability for demanding applications. This next generation component is designed to optimise performance across various high temperature and challenging operating environments. Its innovative design, refined over 20 years, effortlessly combines high operational reliability with user friendly integration. The increase in power density and reduction in system size makes it an Ideal choice for applications such as solar inverters, electric vehicle charging infrastructure, and energy storage solutions, allowing for seamless implementation in power supply systems.
Optimised switching behaviour enhances efficiency
Robust body diode ensures reliable commutation
Designed for high temperature operations
Simplified integration into existing circuits
Exceptional thermal performance for demanding environments
Superior avalanche capability for system safety
Significant reduction in switching losses
Ideal for high power density applications
Related links
- Infineon CoolSiC MOSFET 650 V G1 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R083M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R039M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R048M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R057M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R030M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R022M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IMT65R072M1HXUMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R107M1HXUMA1
