Infineon OptiMOS SiC N-Channel MOSFET, 99 A, 80 V, 9-Pin PG-TTFN-9 IQE046N08LM5CGATMA1
- RS Stock No.:
- 284-761
- Mfr. Part No.:
- IQE046N08LM5CGATMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-761
- Mfr. Part No.:
- IQE046N08LM5CGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 99 A | |
| Maximum Drain Source Voltage | 80 V | |
| Package Type | PG-TTFN-9 | |
| Series | OptiMOS | |
| Mounting Type | Surface Mount | |
| Pin Count | 9 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 99 A | ||
Maximum Drain Source Voltage 80 V | ||
Package Type PG-TTFN-9 | ||
Series OptiMOS | ||
Mounting Type Surface Mount | ||
Pin Count 9 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
The Infineon MOSFET features an power transistor is designed for high performance switch mode power supplies, optimising applications such as synchronous rectification. Its innovative N channel, logic level MOSFET construction ensures remarkable efficiency and minimal energy losses. With a thermal resistance to enhance management under varied temperatures, this product is fully compliant with RoHS and halogen free standards, making it an environmentally friendly option. Built with a focus on reliability, it endures extensive testing, ensuring consistent performance in demanding industrial applications. The advanced design promises exceptional on resistance characteristics, accommodating high currents for efficient power conversion.
Optimised for high performance SMPS
N channel design reduces on resistance
RoHS compliant for environmental safety
Avalanche tested for guaranteed reliability
Logic level operation for low gate voltages
Excellent thermal resistance for cooler operation
Halogen free for eco friendly initiatives
N channel design reduces on resistance
RoHS compliant for environmental safety
Avalanche tested for guaranteed reliability
Logic level operation for low gate voltages
Excellent thermal resistance for cooler operation
Halogen free for eco friendly initiatives
Related links
- Infineon OptiMOS SiC N-Channel MOSFET 80 V, 9-Pin PG-TTFN-9 IQE046N08LM5CGATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 150 V, 9-Pin PG-TTFN-9 IQD063N15NM5CGATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 9-Pin PG-WHTFN-9 IQE065N10NM5CGSCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 9-Pin PG-TTFN-9 IQD016N08NM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 9-Pin PG-TTFN-9 IQDH29NE2LM5CGATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 7-Pin PG-TO263-7 IPF015N10N5ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 60 V, 8-Pin PG-TSON-8 IQE022N06LM5ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-WHSON-8 IQE065N10NM5SCATMA1
