Infineon OptiMOS Power Transistor SiC P-Channel MOSFET, 10.3 A, 100 V, 8-Pin PG-TSDSON-8 FL ISZ24DP10LMATMA1
- RS Stock No.:
- 284-793
- Mfr. Part No.:
- ISZ24DP10LMATMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-793
- Mfr. Part No.:
- ISZ24DP10LMATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 10.3 A | |
| Maximum Drain Source Voltage | 100 V | |
| Series | OptiMOS Power Transistor | |
| Package Type | PG-TSDSON-8 FL | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Transistor Material | SiC | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 10.3 A | ||
Maximum Drain Source Voltage 100 V | ||
Series OptiMOS Power Transistor | ||
Package Type PG-TSDSON-8 FL | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Transistor Material SiC | ||
Number of Elements per Chip 1 | ||
The Infineon MOSFET is an OptiMOS Power Transistor is engineered for high performance applications requiring robust reliability and efficiency. With its P channel configuration and an impressive breakdown voltage of 100 V, this device promises to operate optimally under a range of conditions. Its unique enhancement mode design ensures minimal on resistance, while the device is fully compliant with RoHS standards and halogen free, making it an environmentally responsible choice. The power transistor offers remarkable thermal performance, inspired by advanced coupling technologies, ensuring high efficiency for industrial applications. It's fully qualified according to JEDEC guidelines, providing confidence in long term operational stability.
Exceptional performance in high speed switching
Logic level gate drive for easy interfacing
Enhanced thermal resistance for reliability
Meets stringent industrial application requirements
Compact size for efficient PCB space use
Fully qualified per industry standards
Logic level gate drive for easy interfacing
Enhanced thermal resistance for reliability
Meets stringent industrial application requirements
Compact size for efficient PCB space use
Fully qualified per industry standards
Related links
- Infineon OptiMOS Power Transistor SiC P-Channel MOSFET 100 V, 8-Pin PG-TSDSON-8 FL ISZ24DP10LMATMA1
- Infineon OptiMOS Power Transistor SiC P-Channel MOSFET 150 V, 8-Pin PG-TSDSON-8 FL ISZ56DP15LMATMA1
- Infineon OptiMOS Power Transistor SiC P-Channel MOSFET 150 V, 8-Pin PG-TSDSON-8 FL ISZ75DP15LMATMA1
- Infineon OptiMOS Power Transistor SiC P-Channel MOSFET 150 V, 8-Pin PG-TSDSON-8 FL ISZ15EP15LMATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 60 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ810P06LMATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ330N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ106N12LM6ATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8 ISC750P10LMATMA1
