Infineon OptiMOS Power Transistor SiC P-Channel MOSFET, 5.1 A, 150 V, 8-Pin PG-TSDSON-8 FL ISZ75DP15LMATMA1
- RS Stock No.:
- 284-802
- Mfr. Part No.:
- ISZ75DP15LMATMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-802
- Mfr. Part No.:
- ISZ75DP15LMATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 5.1 A | |
| Maximum Drain Source Voltage | 150 V | |
| Package Type | PG-TSDSON-8 FL | |
| Series | OptiMOS Power Transistor | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 5.1 A | ||
Maximum Drain Source Voltage 150 V | ||
Package Type PG-TSDSON-8 FL | ||
Series OptiMOS Power Transistor | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
The Infineon MOSFET is a cutting edge power transistor designed for high performance applications. Engineered with advanced OptiMOS technology, this device delivers exceptional efficiency while operating at a maximum voltage of 150 V. Its low on resistance attribute ensures minimised energy losses, making it ideal for applications requiring reliable power management. The product is fully qualified according to JEDEC standards, guaranteeing its suitability for demanding industrial environments. With robust thermal characteristics and the ability to withstand high continuous drain current, it exemplifies reliability and durability in diverse conditions.
P Channel design for versatile power management
Enhanced thermal resistance for reliability
100% avalanche tested for safety
Logic level compatibility simplifies design
Pb free lead plating for eco friendly practices
Halogen free construction meets regulations
Wide operating temperature range for flexibility
Compact PG TSDSON 8 package for easy integration
Enhanced thermal resistance for reliability
100% avalanche tested for safety
Logic level compatibility simplifies design
Pb free lead plating for eco friendly practices
Halogen free construction meets regulations
Wide operating temperature range for flexibility
Compact PG TSDSON 8 package for easy integration
Related links
- Infineon OptiMOS Power Transistor SiC P-Channel MOSFET 150 V, 8-Pin PG-TSDSON-8 FL ISZ75DP15LMATMA1
- Infineon OptiMOS Power Transistor SiC P-Channel MOSFET 150 V, 8-Pin PG-TSDSON-8 FL ISZ56DP15LMATMA1
- Infineon OptiMOS Power Transistor SiC P-Channel MOSFET 100 V, 8-Pin PG-TSDSON-8 FL ISZ24DP10LMATMA1
- Infineon OptiMOS Power Transistor SiC P-Channel MOSFET 150 V, 8-Pin PG-TSDSON-8 FL ISZ15EP15LMATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 60 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ810P06LMATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ330N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ106N12LM6ATMA1
- Infineon ISZ N-Channel Power Transistor 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ033N03LF2SATMA1
