Infineon OptiMOS Power Transistor Type P-Channel MOSFET, -19.5 A, 60 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ810P06LMATMA1

Subtotal (1 reel of 5000 units)*

€2,105.00

(exc. VAT)

€2,590.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.421€2,105.00

*price indicative

RS Stock No.:
284-805
Mfr. Part No.:
ISZ810P06LMATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

-19.5A

Maximum Drain Source Voltage Vds

60V

Package Type

PG-TSDSON-8FL

Series

OptiMOS Power Transistor

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

81mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

83W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Infineon MOSFET is an Advanced power transistor delivers exceptional performance and reliability, making it an Ideal choice for demanding industrial applications. The Infineon OptiMOS Power Transistor series excels in energy efficiency with its low on resistance characteristics, ensuring minimal energy loss during operation. Its robust design is fully qualified according to JEDEC standards, providing peace of mind for engineers seeking Durable components. Operating at 60V, it is tailored for high performance applications while maintaining low thermal resistance, allowing for effective heat management.

P channel configuration optimises current control

Logic level compatibility for easy interfacing

Avalanche tested for reliability under stress

Pb free lead plating meets environmental regulations

Halogen free construction supports cleaner production

Enhanced thermal characteristics for consistent operation

High continuous drain current for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy