Infineon EasyPACK Dual SiC N-Channel MOSFET, 50 A, 1200 V, 23-Pin AG-EASY1B DF8MR12W1M1HFB67BPSA1
- RS Stock No.:
- 284-820
- Mfr. Part No.:
- DF8MR12W1M1HFB67BPSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-820
- Mfr. Part No.:
- DF8MR12W1M1HFB67BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 50 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Package Type | AG-EASY1B | |
| Series | EasyPACK | |
| Pin Count | 23 | |
| Channel Mode | Enhancement | |
| Transistor Material | SiC | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 50 A | ||
Maximum Drain Source Voltage 1200 V | ||
Package Type AG-EASY1B | ||
Series EasyPACK | ||
Pin Count 23 | ||
Channel Mode Enhancement | ||
Transistor Material SiC | ||
Number of Elements per Chip 2 | ||
The Infineon MOSFET Module integrates advanced CoolSiC Trench MOSFET technology, providing a robust solution engineered for efficiency in high performance applications. Ideal for solar and industrial uses, this module delivers exceptional electrical characteristics combined with mechanical reliability, thanks to its low inductive design and high current density capabilities. Designed with an integrated NTC temperature sensor, it ensures precise temperature management, allowing for safer and more reliable operation under varying conditions. This preliminary datasheet highlights a trusted solution engineered to meet the demands of contemporary electrical applications while ensuring compliance with industry standards.
Low inductive design enhances performance
Rugged mounting clamps improve stability
Qualified for industrial applications per IEC standards
PressFIT technology allows easy installation
NTC sensor enables accurate thermal management
High current ratings for versatile applications
Superior thermal resistance for high demand environments
Rugged mounting clamps improve stability
Qualified for industrial applications per IEC standards
PressFIT technology allows easy installation
NTC sensor enables accurate thermal management
High current ratings for versatile applications
Superior thermal resistance for high demand environments
Related links
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF8MR12W1M1HFB67BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF14MR12W1M1HFB67BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF16MR12W1M1HFB67BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HPB11BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HB70BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF33MR12W1M1HPB11BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF33MR12W1M1HB11BPSA1
- Infineon EasyPACK SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF17MR12W1M1HFB68BPSA1
