Infineon 650V CoolMOS SiC N-Channel MOSFET, 64 A, 650 V, 22-Pin PG-HDSOP-22 IPDQ65R040CFD7XTMA1
- RS Stock No.:
- 284-872
- Mfr. Part No.:
- IPDQ65R040CFD7XTMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-872
- Mfr. Part No.:
- IPDQ65R040CFD7XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 64 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | PG-HDSOP-22 | |
| Series | 650V CoolMOS | |
| Mounting Type | Surface Mount | |
| Pin Count | 22 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 64 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type PG-HDSOP-22 | ||
Series 650V CoolMOS | ||
Mounting Type Surface Mount | ||
Pin Count 22 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
The Infineon MOSFET features a 650V CoolMOS CFD7 Power Device sets a new benchmark in efficiency and reliability. Designed for cutting edge applications, it serves as a successor to its renowned predecessor, offering enhanced thermal behaviour and superior switching performance. Boasting unparalleled efficiency in resonant switching topologies such as LLC and phase shift full bridge configurations, this device is an ideal choice for high density power solutions. Its fast body diode technology not only delivers exceptional ruggedness but also supports intricate circuit designs in industries like server, telecom, EV charging, and solar applications.
Ultra fast body diode enhances performance
Reduces switching losses for better efficiency
Exceptional thermal resistance in compact designs
Reliable hard commutation for demanding applications
Ideal for high power density solutions
Optimises light load efficiency in industrial setups
Tailored for modern PCB compatibility and integration
Reduces switching losses for better efficiency
Exceptional thermal resistance in compact designs
Reliable hard commutation for demanding applications
Ideal for high power density solutions
Optimises light load efficiency in industrial setups
Tailored for modern PCB compatibility and integration
Related links
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R040CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R029CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R080CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R099CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R060CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R017CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R125CFD7XTMA1
- Infineon 600V CoolMOS SiC N-Channel MOSFET 600 V, 22-Pin PG-HDSOP-22 IPDQ60R035CFD7XTMA1
