Infineon 650V CoolMOS SiC N-Channel MOSFET, 24 A, 650 V, 22-Pin PG-HDSOP-22 IPDQ65R125CFD7XTMA1
- RS Stock No.:
- 284-884
- Mfr. Part No.:
- IPDQ65R125CFD7XTMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-884
- Mfr. Part No.:
- IPDQ65R125CFD7XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 24 A | |
| Maximum Drain Source Voltage | 650 V | |
| Series | 650V CoolMOS | |
| Package Type | PG-HDSOP-22 | |
| Mounting Type | Surface Mount | |
| Pin Count | 22 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 24 A | ||
Maximum Drain Source Voltage 650 V | ||
Series 650V CoolMOS | ||
Package Type PG-HDSOP-22 | ||
Mounting Type Surface Mount | ||
Pin Count 22 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
The Infineon MOSFET features a latest iteration of the 650V CoolMOS technology, this power device showcases an innovative blend of reduced switching losses and exceptional thermal performance. Designed to optimise efficiency in resonant switching scenarios, it excels in applications requiring high power density and reliability. This device acts as a modern successor in the CoolMOS family, offering enhanced features suitable for a variety of demanding industrial applications. With its ultra fast body diode and superior hard commutation robustness, this device is particularly adept in soft switching topologies, providing solutions for sectors such as telecommunications and electric vehicle charging. Optimised for design flexibility, it meets stringent efficiency standards and high reliability requirements while facilitating cost effective performance for contemporary power applications.
Ultra fast body diode enhances switching
Reduces switching losses for energy efficiency
Extra safety margin for high bus voltage
Enables compact high power density solutions
Outstanding light load efficiency for industrial use
Price competitive with previous CoolMOS families
Fully compliant with JEDEC standards
Reduces switching losses for energy efficiency
Extra safety margin for high bus voltage
Enables compact high power density solutions
Outstanding light load efficiency for industrial use
Price competitive with previous CoolMOS families
Fully compliant with JEDEC standards
Related links
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R125CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R060CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R029CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R080CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R099CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R017CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R040CFD7XTMA1
- Infineon 600V CoolMOS SiC N-Channel MOSFET 600 V, 22-Pin PG-HDSOP-22 IPDQ60R045CFD7XTMA1
