Infineon OptiMOS SiC N-Channel MOSFET, 148 A, 150 V, 9-Pin PG-TTFN-9 IQD063N15NM5CGATMA1
- RS Stock No.:
- 284-937
- Mfr. Part No.:
- IQD063N15NM5CGATMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-937
- Mfr. Part No.:
- IQD063N15NM5CGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 148 A | |
| Maximum Drain Source Voltage | 150 V | |
| Series | OptiMOS | |
| Package Type | PG-TTFN-9 | |
| Mounting Type | Surface Mount | |
| Pin Count | 9 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 148 A | ||
Maximum Drain Source Voltage 150 V | ||
Series OptiMOS | ||
Package Type PG-TTFN-9 | ||
Mounting Type Surface Mount | ||
Pin Count 9 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
The Infineon MOSFET features an OptiMOS 5 Power Transistor is an advanced and high performance MOSFET designed for versatility in various industrial applications. This device offers superior efficiency thanks to its extremely low on resistance and exceptional thermal resistance, making it suitable for power management tasks where reliability is paramount. Its robust nature ensures 100% avalanche testing, providing users with confidence during operation. With a significant breakdown voltage and dynamic capabilities, the OptiMOS 5 series is engineered to enhance performance criteria while maintaining compliance with environmental standards.
High efficiency and low power loss
Superior thermal management for longevity
Extensive validation for industrial reliability
Wide operational temperature range
Low gate charge reduces switching losses
Competitive switching performance for PWM
RoHS and halogen free compliant
Superior thermal management for longevity
Extensive validation for industrial reliability
Wide operational temperature range
Low gate charge reduces switching losses
Competitive switching performance for PWM
RoHS and halogen free compliant
Related links
- Infineon OptiMOS SiC N-Channel MOSFET 150 V, 9-Pin PG-TTFN-9 IQD063N15NM5CGATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 80 V, 9-Pin PG-TTFN-9 IQE046N08LM5CGATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 9-Pin PG-WHTFN-9 IQE065N10NM5CGSCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 9-Pin PG-TTFN-9 IQD016N08NM5CGATMA1
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 9-Pin PG-TTFN-9 IQDH29NE2LM5CGATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 7-Pin PG-TO263-7 IPF015N10N5ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 60 V, 8-Pin PG-TSON-8 IQE022N06LM5ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-WHSON-8 IQE065N10NM5SCATMA1
