Infineon OptiMOS 6 Power Transistor N-Channel MOSFET, 86 A, 120 V Enhancement, 8-Pin PG-TDSON-8 ISC073N12LM6ATMA1
- RS Stock No.:
- 285-048
- Mfr. Part No.:
- ISC073N12LM6ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.34
(exc. VAT)
€21.33
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.468 | €17.34 |
| 50 - 95 | €3.29 | €16.45 |
| 100 + | €3.05 | €15.25 |
*price indicative
- RS Stock No.:
- 285-048
- Mfr. Part No.:
- ISC073N12LM6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 86A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Package Type | PG-TDSON-8 | |
| Series | OptiMOS 6 Power Transistor | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 86A | ||
Maximum Drain Source Voltage Vds 120V | ||
Package Type PG-TDSON-8 | ||
Series OptiMOS 6 Power Transistor | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon MOSFET is an Advanced N channel power transistor that excels in high frequency switching applications. Designed with innovative OptiMOS 6 technology, it delivers exceptional efficiency and performance. With a low on resistance and a high avalanche energy rating, this component is optimised for demanding industrial applications and ensures reliable operation even in challenging thermal environments. Its Compact PG TDSON 8 package further enhances its usability, making integration into various designs straightforward. The transistor operates seamlessly across a wide temperature range, facilitating versatility in numerous applications.
N channel design for enhanced performance
Optimised for high frequency switching
Low on resistance boosts energy efficiency
High avalanche rating ensures reliability
Compact package saves design space
RoHS compliant for sustainability
MSL 1 for easy soldering
Internal body diode improves functionality
Related links
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC073N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC104N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor 1 N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 FL ISC037N12NM6ATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ106N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ330N12LM6ATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8 ISC750P10LMATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 ISC16DP15LMATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 60 V Enhancement, 8-Pin PG-TDSON-8 ISC800P06LMATMA1
