Vishay MXP120A N-Channel MOSFET, 29 A, 1.2 kV Enhancement, 3-Pin TO-247AD 3L
- RS Stock No.:
- 286-354
- Mfr. Part No.:
- MXP120A080FW-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-354
- Mfr. Part No.:
- MXP120A080FW-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | MXP120A | |
| Package Type | TO-247AD 3L | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 47.3nC | |
| Maximum Power Dissipation Pd | 139W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series MXP120A | ||
Package Type TO-247AD 3L | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 47.3nC | ||
Maximum Power Dissipation Pd 139W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay Max Power is high-performance 1200V N-Channel SiC MOSFET optimized for fast switching and robust operation in demanding power electronics applications. It features low conduction and switching losses, making it suitable for applications such s charger, auxiliary motor drivers, and DC/DC converters.
Fast switching speed
Short circuit withstand time 3 micro s
RoHS Compliant
Halogen free
Related links
- Vishay MXP120A N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247AD 3L MXP120A080FW-GE3
- Vishay MXP120A N channel-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247AD MXP120A160SL-GE3
- Vishay MXP120A N channel-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247AD MXP120A250SE-T1GE3
- Vishay MXP N-Channel MOSFET 1.2 kV N, 3-Pin TO-247AD 3L MXP120A045SW-GE3
- Vishay MXP N-Channel MOSFET 1.2 kV N, 3-Pin TO-247AD 3L MXPQ120A045SW-GE3
- Vishay SiHB105N60EF N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB105N60EF-GE3
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NTH4L080N120SC1
