ROHM BM2PxxB3JF N-Channel MOSFET, 4 A, 730 V Enhancement, 4-Pin SOP-8 BM2P10B3JF-E2
- RS Stock No.:
- 329-142
- Mfr. Part No.:
- BM2P10B3JF-E2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.22
(exc. VAT)
€6.42
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.044 | €5.22 | - |
| 50 - 95 | €0.994 | €4.97 | 4% |
| 100 - 495 | €0.92 | €4.60 | 11% |
| 500 - 995 | €0.844 | €4.22 | 19% |
| 1000 + | €0.816 | €4.08 | 21% |
*price indicative
- RS Stock No.:
- 329-142
- Mfr. Part No.:
- BM2P10B3JF-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 730V | |
| Series | BM2PxxB3JF | |
| Package Type | SOP-8 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 3.6Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Power Dissipation Pd | 0.63W | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.71mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 730V | ||
Series BM2PxxB3JF | ||
Package Type SOP-8 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 3.6Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Power Dissipation Pd 0.63W | ||
Maximum Operating Temperature 105°C | ||
Height 1.71mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Width 6.2mm | ||
Automotive Standard No | ||
The ROHM Built-in Switching MOSFET PWM-type DC/DC Converter IC supplies the optimum system for all products in which an outlet is present. It is compatible with both insulated and non-insulated, and various types of low-power consumption converters can be easily designed. The built-in 730V start-up circuit contributes to low power dissipation.
10W Outpower
SOURCE Pin Open Protection
SOURCE Pin Function of Leading Edge Blanking
Over Current Detection Function per Cycle
Soft Start Function
Related links
- ROHM BM2PxxB3JF N-Channel MOSFET 730 V Enhancement, 4-Pin SOP-8 BM2P06B3JF-E2
- ROHM BM2PxxB3JF N-Channel MOSFET 730 V Enhancement, 4-Pin SOP-8 BM2P13B3JF-E2
- ROHM BM2P N-Channel MOSFET 650 V Enhancement, 8-Pin SOP-8 BM2P139T1F-E2
- ROHM BM2P N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13A3J-Z
- ROHM BM2P N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13B1J-Z
- ROHM BM2P N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P06A3J-Z
- ROHM BM2P N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P10A3J-Z
- ROHM BM2P N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13A1J-Z
