Microchip PIC12F675 N-Channel Microcontroller, 2 A, 300 mV, 8-Pin SOIC PIC12F675T-I/SN
- RS Stock No.:
- 333-015
- Mfr. Part No.:
- PIC12F675T-I/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€4,316.40
(exc. VAT)
€5,309.70
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.308 | €4,316.40 |
*price indicative
- RS Stock No.:
- 333-015
- Mfr. Part No.:
- PIC12F675T-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 300mV | |
| Series | PIC12F675 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Standards/Approvals | ISO/TS-16949:2002, ISO 9001:2000 | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 300mV | ||
Series PIC12F675 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Standards/Approvals ISO/TS-16949:2002, ISO 9001:2000 | ||
Length 4.9mm | ||
Width 3.9mm | ||
Automotive Standard No | ||
The Microchip CMOS Flash based 8 bit microcontroller packs Microchips powerful PIC MCU architecture into an 8 pin package and features 4 channels for the10 bit Analog to Digital (A/D) converter, 1 channel comparator and 128 bytes of EEPROM data memory. This device is easily adapted for automotive, industrial, appliances and consumer entry level product applications that require field re programmability.
128 bytes of EEPROM data memory
Programmable pull up resistors
4 oscillator selections including 4 MHz RC oscillator
With programmable calibration and power on reset
Related links
- Microchip PIC12F675-I/SN PIC12F Microcontroller 1.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F Microcontroller 1.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F675-E/SN PIC12F Microcontroller 8-Pin SOIC
- Microchip PIC12F675-I/P PIC12F Microcontroller 1.75kB FLASH, 8-Pin PDIP
- Microchip PIC16F18015-I/SN PIC 8-Pin SOIC
- Microchip PIC16F13114T-I/SN PIC16 Microcontroller 7kB FLASH, 8-Pin SOIC
- Microchip PIC12F1822-I/SN PIC12 Microcontroller 256B FLASH, 8-Pin SOIC
- Microchip PIC12F Microcontroller 8-Pin SOIC
