Microchip LP0701 Type P-Channel MOSFET, 500 mA, 16.5 V Enhancement, 3-Pin TO-92 LP0701N3-G

Subtotal (1 bag of 1000 units)*

€1,776.00

(exc. VAT)

€2,184.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€1.776€1,776.00

*price indicative

RS Stock No.:
333-080
Mfr. Part No.:
LP0701N3-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

500mA

Maximum Drain Source Voltage Vds

16.5V

Package Type

TO-92

Series

LP0701

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Microchip MOSFET is a Enhancement mode transistor uses a lateral MOS structure and a well proven silicon gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown.

Ultra low threshold

High input impedance

Low input capacitance

Fast switching speeds

Low on resistance

Freedom from secondary breakdown

Low input and output leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy