Microchip TP0610T Type P-Channel MOSFET, 120 mA, 60 V Enhancement, 3-Pin SOT-23 TP0610T-G
- RS Stock No.:
- 333-219
- Mfr. Part No.:
- TP0610T-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,487.00
(exc. VAT)
€3,060.00
(inc. VAT)
New product - Preorder today
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.829 | €2,487.00 |
*price indicative
- RS Stock No.:
- 333-219
- Mfr. Part No.:
- TP0610T-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | TP0610T | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series TP0610T | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip MOSFET is a low threshold, enhancement mode transistor utilizes a vertical DMOS structure and well proven, silicon gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown. vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Low threshold
High input impedance
Low input capacitance
Fast switching speeds
Low on resistance
Free from secondary breakdown
Low input and output leakage
Related links
- onsemi NDS0605 Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NDS0610
- Microchip VP2110 Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 VP2110K1-G
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS83PH6327XTSA1
- Nexperia BSH201 Type P-Channel MOSFET 60 V Enhancement215
- Infineon ISS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ISS55EP06LMXTSA1
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVP3306FTA
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS84PH6327XTSA2
