Microchip VN3205 N-Channel MOSFET, 1.2 A, 50 V Enhancement, 3-Pin TO-92 VN3205N3-G
- RS Stock No.:
- 333-225
- Mfr. Part No.:
- VN3205N3-G
- Manufacturer:
- Microchip
Subtotal (1 bag of 1000 units)*
€1,512.00
(exc. VAT)
€1,860.00
(inc. VAT)
New product - Preorder today
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €1.512 | €1,512.00 |
*price indicative
- RS Stock No.:
- 333-225
- Mfr. Part No.:
- VN3205N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.2A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Series | VN3205 | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.2A | ||
Maximum Drain Source Voltage Vds 50V | ||
Series VN3205 | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Enhancement mode transistor uses a vertical DMOS structure and a well proven silicon gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
Excellent thermal stability
Integral source drain diode
High input impedance and high gain
Related links
- Microchip VN3205 N-Channel MOSFET 50 V MOSFET, 3-Pin SOT-89
- Microchip VN3205 N-Channel MOSFET 50 V MOSFET, 3-Pin SOT-89 VN3205N8-G
- Infineon HEXFET N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML2402TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex ZXMN6A07F N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex ZXMN6A07F N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZXMN6A07FTA
