Infineon CoolMOSTM8thgeneration Type N-Channel MOSFET, 65 A, 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60R037CM8XTMA1
- RS Stock No.:
- 348-996
- Mfr. Part No.:
- IPDQ60R037CM8XTMA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
In Stock
- Plus 750 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.78 |
| 10 - 99 | €7.00 |
| 100 - 499 | €6.44 |
| 500 - 999 | €5.98 |
| 1000 + | €5.38 |
*price indicative
- RS Stock No.:
- 348-996
- Mfr. Part No.:
- IPDQ60R037CM8XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 65A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PG-HDSOP-22 | |
| Series | CoolMOSTM8thgeneration | |
| Mount Type | Surface | |
| Pin Count | 22 | |
| Maximum Drain Source Resistance Rds | 37mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 79nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 338W | |
| Maximum Gate Source Voltage Vgs | 30 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC for Industrial Applications | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 65A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PG-HDSOP-22 | ||
Series CoolMOSTM8thgeneration | ||
Mount Type Surface | ||
Pin Count 22 | ||
Maximum Drain Source Resistance Rds 37mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 79nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 338W | ||
Maximum Gate Source Voltage Vgs 30 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC for Industrial Applications | ||
- COO (Country of Origin):
- MY
The Infineon CoolMOS 8th generation platform is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered by Infineon Technologies. The 600V CoolMOS CM8 series is the successor to the CoolMOS 7. It combines the benefits of a fast switching SJ MOSFET with excellent ease of use, e.g low ringing tendency, implemented fast body diode for all products with outstanding robustness against hard commutation and excellent ESD capability. Furthermore, extremely low switching and conduction losses of CM8, make switching applications even more efficient.
Suitable for hard and soft switching topologies
Ease of use and fast design in through low ringing tendency
Simplified thermal management thanks to our advanced die attach technique
Suitable for a wide variety of applications and power ranges
Increased power density solutions enabled by using products with smaller footprint
Related links
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T040S7AXTMA1
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T017S7XTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R060M1HXUMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R020M1HXUMA1
- Infineon IPQ Type N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T017S7AXTMA1
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T017S7AXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R008M1HXUMA1
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T022S7AXTMA1
