Infineon IPD N-Channel MOSFET, 113.3 A, 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T017S7XTMA1
- RS Stock No.:
- 348-997
- Mfr. Part No.:
- IPDQ60T017S7XTMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.90
(exc. VAT)
€20.79
(inc. VAT)
In Stock
- Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.90 |
| 10 - 99 | €15.20 |
| 100 + | €14.03 |
*price indicative
- RS Stock No.:
- 348-997
- Mfr. Part No.:
- IPDQ60T017S7XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 113.3A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPD | |
| Package Type | PG-HDSOP-22 | |
| Mount Type | Surface | |
| Pin Count | 22 | |
| Maximum Drain Source Resistance Rds | 17mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 820mV | |
| Typical Gate Charge Qg @ Vgs | 196nC | |
| Maximum Power Dissipation Pd | 500W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, JEDEC, JS-001 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 113.3A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPD | ||
Package Type PG-HDSOP-22 | ||
Mount Type Surface | ||
Pin Count 22 | ||
Maximum Drain Source Resistance Rds 17mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 820mV | ||
Typical Gate Charge Qg @ Vgs 196nC | ||
Maximum Power Dissipation Pd 500W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, JEDEC, JS-001 | ||
- COO (Country of Origin):
- MY
The Infineon CoolMOS S7T enables the best price performance for low frequency switching applications. The embedded temperature sensor increases junction temperature sensing accuracy and robustness while keeping an easy and seamless implementation. CoolMOS S7T is optimized for static switching and high current applications. The new temperature sensor enhances S7 features, allowing the best possible utilization of the power transistor.
Increased system performance
Increased system performance
More compact and more straightforward design
Lower BOM or TCO over a prolonged lifetime
More reliability and longer system lifetime
Related links
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T040S7AXTMA1
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60R007CM8XTMA1
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T017S7AXTMA1
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T022S7XTMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T022S7AXTMA1
- Infineon IPDQ60 N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T010S7AXTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R140M1HXUMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R016M1HXUMA1
