Infineon IPP N-Channel Power Transistor, 98 A, 135 V Enhancement, 3-Pin PG-TO220-3 IPP073N13NM6AKSA1
- RS Stock No.:
- 349-117
- Mfr. Part No.:
- IPP073N13NM6AKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€23.45
(exc. VAT)
€28.85
(inc. VAT)
In Stock
- Plus 490 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.69 | €23.45 |
| 50 - 95 | €4.454 | €22.27 |
| 100 + | €4.12 | €20.60 |
*price indicative
- RS Stock No.:
- 349-117
- Mfr. Part No.:
- IPP073N13NM6AKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 98A | |
| Maximum Drain Source Voltage Vds | 135V | |
| Series | IPP | |
| Package Type | PG-TO220-3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 158W | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249-2-21, RoHS, JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 98A | ||
Maximum Drain Source Voltage Vds 135V | ||
Series IPP | ||
Package Type PG-TO220-3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 158W | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249-2-21, RoHS, JEDEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon OptiMOS 6 Power Transistor, 200 V is an N-channel, normal level MOSFET designed to deliver high efficiency in power applications. Key features include very low on-resistance (RDS(on)), which minimizes conduction losses, and an excellent gate charge x RDS(on) product (FOM) for superior switching performance. It also boasts very low reverse recovery charge (Qrr), enhancing efficiency and reducing switching losses. The device is equipped with a high avalanche energy rating, making it suitable for demanding conditions, and can operate at a high temperature of 175°C, ensuring reliability even in harsh environments.
Pb free lead plating and RoHS compliant
Halogen free according to IEC61249-2-21
Related links
- Infineon IPP N-Channel Power Transistor 200 V Enhancement, 3-Pin PG-TO220-3 IPP069N20NM6AKSA1
- Infineon IPP N-Channel Power Transistor 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R180CM8XKSA1
- Infineon IPP N-Channel Power Transistor 200 V Enhancement, 3-Pin PG-TO220-3 IPP339N20NM6AKSA1
- Infineon IPP N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R016CM8XKSA1
- Infineon IPP N-Channel MOSFET 700 V Enhancement, 3-Pin PG-TO220-3
- Infineon IPP N-Channel MOSFET 700 V Enhancement, 3-Pin PG-TO220-3 IPP65R060CFD7XKSA1
- Infineon IPP N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R037CM8XKSA1
- Infineon IPP N-Channel MOSFET 75 V N, 3-Pin PG-TO-220
